ECC10DPUH

Heilind Number:SULECC10DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DPUH

Detailed Description

Introducing the ECC10DPUH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The double-point contact design with gold plating guarantees low contact resistance and enhanced signal integrity. With a right-angle orientation and through-hole termination, it offers flexibility in PCB layout. This connector, with 20 positions and 2 rows, is ideal for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The ECC10DPUH is the perfect choice for aerospace, military, and industrial applications where reliability is paramount.