ECC10DPUI

Heilind Number:SULECC10DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPUI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a robust design perfect for high-reliability applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures secure power transmission. Its double-point contact system, made of gold-plated phosphor bronze, guarantees optimal conductivity. The threaded mounting and through-hole termination method offer easy and stable installation on PCBs. Designed for versatility, it has 20 positions across 2 rows with a 2.54mm pitch. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Additionally, its right-angle orientation and .25-inch tail length provide flexibility in board layout. Trust in the ECC10DPUI for reliable connectivity in critical electronic systems.