ECC10DRMS-S288

Heilind Number:SULECC10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DRMS-S288

Detailed Description

Introducing SKU ECC10DRMS-S288, a female PCB connector designed for high-performance applications. This connector features two rows with a side-hole mount, making it versatile for various circuit board setups. Its termination method through a card extender ensures secure and reliable connections. Crafted with PBT housing and phosphor bronze contacts plated with gold, it guarantees optimal conductivity and durability. With a pitch of 2.54mm and 20 positions, it offers ample connectivity options. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets stringent industrial standards. The loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm, it's compact yet efficient. Terminated with matte tin for corrosion resistance, it's ideal for hi-rel environments. Trust ECC10DRMSS288 for seamless board-to-board and card edge connections in your electronic designs.