ECC10DRTS

Heilind Number:SULECC10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DRTS

Detailed Description

The ECC10DRTS is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a compact form factor with two rows of female pins, this connector is ideal for applications requiring a secure side hole mount. Crafted from durable PBT and phosphor bronze materials, it ensures longevity even in harsh environments. With a 3A amperage and 700VAC voltage rating, it guarantees safe and stable power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the full bellow design enhances signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. With 20 positions and a 2.54mm pitch, it provides ample connectivity options. Its matte tin termination plating further enhances its durability. Perfect for demanding PCB applications, the ECC10DRTS sets a new standard in performance and reliability.