ECC10DSXH

Heilind Number:SULECC10DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULECC10DSXH

Detailed Description

The ECC10DSXH is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. With a single row of 10 female contacts in a straight orientation, it offers easy and secure connections via clearance hole mounting and through-hole termination. The full bellow contact type guarantees excellent conductivity, while the matte tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments and hi-rel systems. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained PCB layouts. Perfect for industrial, aerospace, and telecommunications applications, the ECC10DSXH is a versatile and high-quality connectivity solution.