| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DTBT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DTBT |
ECC10DTBT
| Heilind Number: | SULECC10DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DTBT Board-To-Board PCB Connector, a high-performance solution for your connectivity needs. Constructed with durable PBT and Phosphor Bronze materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring two rows of 20 gold-plated contact points with a pitch of 2.54mm, it guarantees secure and efficient data transfer. The threaded mount type and right-angle orientation facilitate easy installation in tight spaces. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC10DTBT for seamless connectivity in your electronic systems.

