ECC10MMSN

Heilind Number:SULECC10MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10MMSN

Detailed Description

Introducing the ECC10MMSN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and two rows of male pins, this connector offers seamless integration into your PCB layout. Constructed with durable PBT and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a current rating of 3A and voltage withstand of 700VAC. The straight orientation and 2.54mm pitch make it ideal for tight spacing requirements. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. With matte tin termination plating, it ensures secure solder connections. Perfect for applications in aerospace, defense, and industrial electronics, the ECC10MMSN sets the standard for quality and reliability in board-to-board connectivity.