| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10MMWD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10MMWD |
ECC10MMWD
| Heilind Number: | SULECC10MMWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10MMWD |
| ECAD Model: |
Specifications
Detailed Description
SKU ECC10MMWD features a high-performance Board To Board PCB Connector designed for male gender applications. With two rows and a clearance hole mount type, this connector ensures secure and reliable connections. Its termination method through hole, contact material of Phosphor Bronze, and gold plating guarantee excellent conductivity. The 2.54mm pitch and 700 VAC voltage rating make it suitable for various electronic devices. Operating efficiently in temperatures ranging from -65 to 125°C, this connector offers robust performance. With a compact design measuring 13.72mm in height and 9.4mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating enhances durability. Overall, the ECC10MMWD is a top choice for demanding PCB connectivity needs.

