ECC12DCBD

Heilind Number:SULECC12DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCBD

Detailed Description

ECC12DCBD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a clearance hole mount type offers easy installation. Its Thru Hole termination method guarantees secure attachment to the PCB. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity. With a pitch of 2.54mm and a contact type of Hairpin, it supports high-speed data transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for industrial use. Its right-angle orientation and 24 positions cater to diverse connectivity needs. The matte tin termination plating enhances durability. Overall, the ECC12DCBD connector is a top choice for critical electronic systems.