ECC12DCMD

Heilind Number:SULECC12DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCMD

Detailed Description

Introducing our ECC12DCMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a female gender, two rows, and a clearance hole mount type for easy installation. Its termination method using wire wrap ensures secure and reliable connections. Made of durable PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high standards of performance. The hairpin contact type and straight orientation, along with 24 positions, offer versatility in usage. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. The matte tin termination plating ensures corrosion resistance. Ideal for demanding applications, the ECC12DCMD is a reliable solution for your connectivity needs.