ECC12DCST

PBT & PHOSPHOR BRONZE; .00

The ECC12DCST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures efficient power delivery. Featuring two rows of 24 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and threaded mount offer secure and stable connections, while the thru-hole termination method allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC12DCST is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, making it suitable for various electronic devices. Trust in the ECC12DCST for seamless board-to-board connectivity in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC12DCST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: