ECC12DCWI

Heilind Number:SULECC12DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCWI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCWI

Detailed Description

Introducing the ECC12DCWI, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm, it offers seamless integration into your circuit board setup. The ECC12DCWI is rated for 700VAC and 3A, making it suitable for a wide range of power and signal transmission requirements. Its straight orientation and threaded mount type facilitate easy installation in your PCB layout. With 24 positions and hairpin contact type, it provides secure and stable connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and demanding environments. Trust the ECC12DCWI for high-quality, high-reliability connectivity solutions in your electronic designs.