ECC12DETI

Heilind Number:SULECC12DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DETI

Detailed Description

Introducing the ECC12DETI, a high-performance board-to-board connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a double row, straight orientation, and threaded mount type, it offers secure and stable attachment. The gold-plated Cantilever contacts guarantee excellent signal transmission, while the Matte Tin termination plating enhances longevity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105 °C, this connector is suitable for a wide range of industrial settings. Its 24 positions, 2.54mm pitch, and 3A amperage make it ideal for high-density connections. Trust the ECC12DETI for seamless PCB integration and robust performance.