ECC12DJCN

Heilind Number:SULECC12DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DJCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:15.88 mm, .625 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DJCN

Detailed Description

The ECC12DJCN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, it ensures longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it offers efficient power delivery. This female connector has two rows with 24 positions, ideal for complex circuitry connections. Its press-fit termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connectivity. The cantilever contact type and straight orientation facilitate easy mating. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various industrial applications. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves space on the PCB. Its matte tin termination plating ensures solderability. Meeting the highest quality standards, it is RoHS compliant. Perfect for use in telecommunications, aerospace, and automotive industries, the ECC12DJCN is a reliable solution for your connectivity needs.