ECC12DKAT

Heilind Number:SULECC12DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKAT

Detailed Description

The ECC12DKAT is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. With a compact design featuring two rows of 24 female connectors, it offers seamless integration on circuit boards. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, it ensures excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection, making it ideal for space-constrained applications. With a 700 VAC voltage rating, 3A amperage, and operating temperature range of -65 to 125°C, it guarantees optimal performance even in demanding environments. The threaded mount type and thru-hole termination method provide secure attachment and stability during operation. Measuring 13.97mm in height and 9.4mm in width, it offers a compact footprint without compromising on functionality. Suitable for a wide range of industries, this connector is a versatile solution for your connectivity needs.