ECC12DKUS

Heilind Number:SULECC12DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKUS

Detailed Description

The ECC12DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its 24-position, 2-row design allows for versatile connectivity options. The gold-plated contacts and cantilever contact type guarantee low contact resistance and high reliability. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in rugged industrial settings. The right-angle orientation and side hole mount type offer flexibility in installation. Matte Tin termination plating ensures secure solder connections. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Suitable for various applications, including aerospace, defense, and telecommunications, the ECC12DKUS is a top choice for high-reliability connectivity solutions.