ECC12DRMD

Heilind Number:SULECC12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DRMD

Detailed Description

Introducing the ECC12DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a low 3A amperage rating and a high voltage tolerance of 700 VAC, it is suitable for power and signal transmission. The connector, with a gender of female and two rows of 24 positions each, offers ample connectivity options. Its clearance hole mount type and wire wrap termination method allow for easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures long-term durability. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh industrial settings. With a compact design of 9.4mm width and 15.49mm height, it saves space on the PCB while delivering high performance. The ECC12DRMD is the perfect choice for applications that require reliable and efficient board-to-board connectivity.