| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECC12DTAN |
ECC12DTAN
| Heilind Number: | SULECC12DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DTAN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it's suitable for various power and data applications. The right-angle orientation and 2.54mm pitch offer flexibility in circuit board layouts, while the 24 positions cater to multi-connection requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the ECC12DTAN guarantees stable performance even in harsh conditions. Trust in this connector for seamless and secure interboard connectivity in your electronic designs.

