ECC12DTKI

Heilind Number:SULECC12DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DTKI

Detailed Description

The ECC12DTKI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable connectivity. The contact material, phosphor bronze, with gold plating ensures excellent conductivity and durability. With two rows and 24 positions, it allows for efficient data transfer. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. The loop bellow contact type and straight orientation further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, with a pitch of 2.54mm, it offers easy integration into PCB layouts. The matte tin termination plating adds to its longevity. In summary, the ECC12DTKI is a top choice for high-reliability board-to-board connections.