ECC12MMDN

Heilind Number:SULECC12MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12MMDN

Detailed Description

Introducing the ECC12MMDN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring two rows of male contacts made from PBT and phosphor bronze with gold plating, this connector ensures secure and durable connections. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The right-angle orientation and 24 positions make it versatile for various circuit board layouts. Its thru-hole termination method and matte tin plating guarantee easy and efficient soldering. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 13.72mm (.54in) in height and 9.4mm (.37in) in width, it offers space-saving solutions without compromising on performance. Trust the ECC12MMDN for seamless and reliable connectivity in your next project.