ECC12MMVN

Heilind Number:SULECC12MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMVN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12MMVN

Detailed Description

Introducing the ECC12MMVN Board to Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections in electronic devices. This male connector features two rows with 24 positions, allowing for versatile connectivity. With a pitch of 2.54mm (.1 in), it ensures precise mating with compatible components. The termination method is through hole, guaranteeing secure attachment to the PCB. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and durability. Operating at a maximum voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions of 13.72mm (.54 in) height and 9.4mm (.37 in) width make it ideal for space-constrained designs. Trust the ECC12MMVN for seamless board-to-board connections in your electronic systems.