ECC13DCCD-S189

Heilind Number:SULECC13DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCCD-S189

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU ECC13DCCD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Its female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. The thru-hole clearance hole mount type and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With 26 hairpin contact type positions and a pitch of 2.54mm, it offers efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, this ECC13DCCDS189 connector excels in performance and reliability.