ECC13DCKD

Heilind Number:SULECC13DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCKD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCKD

Detailed Description

The ECC13DCKD board-to-board PCB connector is a high-performance component designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the loop bellow contact type and thru-hole termination method provide secure and stable connections. With 26 positions in a 2-row configuration, this connector is ideal for high-density PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in industrial and aerospace applications. The matte tin termination plating ensures long-term durability. Compact in size with a height of .61 inches and a width of 9.4mm, it saves valuable board space. Overall, the ECC13DCKD is a top choice for engineers seeking a reliable and high-speed board-to-board connection solution.