ECC13DCKI-S288

Heilind Number:SULECC13DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCKI-S288

Detailed Description

Introducing the ECC13DCKIS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 26 female contacts, this connector ensures reliable connectivity in your circuit setups. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type and threaded mount offer secure attachment. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in various environments. The termination method of card extender with matte tin plating ensures easy installation and durability. Compact in size with a connector height of 15.49mm and width of 9.4mm, the ECC13DCKIS288 is a versatile and efficient solution for your PCB interconnection needs.