ECC13DCWT

Heilind Number:SULECC13DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCWT

Detailed Description

Introducing the ECC13DCWT Board to Board PCB Connector, a high-quality component designed for reliable and efficient electronic connections. This female connector features two rows for secure attachment, with threaded mounting ensuring stability. Its termination method through hole soldering guarantees durability. Crafted from PBT and Phosphor Bronze with gold plating, it offers superior conductivity and corrosion resistance. The contact type, Hairpin, further enhances performance. With a pitch of 2.54mm and a maximum voltage of 700VAC, this connector is suitable for various applications. Operating in a wide temperature range of -65 to 125°C, it ensures functionality even in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient. The matte tin termination plating adds to its longevity. With 26 positions and a tail length of 3.18mm, it provides ample connectivity options. Whether for industrial machinery or consumer electronics, the ECC13DCWT guarantees seamless PCB connections, making it an essential component for your projects.