ECC13DKET

Heilind Number:SULECC13DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DKET
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DKET

Detailed Description

The ECC13DKET is a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact form factor and two rows of 26 positions each, it offers versatility in connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The cantilever contact type with gold plating guarantees excellent conductivity, even in demanding applications. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating enhances corrosion resistance, further prolonging its lifespan. Ideal for use in hi-rel systems, this connector is a dependable solution for demanding PCB connectivity needs.