ECC13DKNS
PBT & PHOSPHOR BRONZE; .00
PBT & Phosphor Bronze; .00 pitch (2.54 mm, .1 in) Female connector with a voltage rating of 700 VAC and 3 A amperage. Featuring a Side Hole mount type and Straddle orientation, this connector has a tail length of 15.37 mm (.605 in) and utilizes a Cantilever contact type. With two rows and 26 positions, it offers a compact design with a connector width of 9.4 mm (.37 in) and height of 13.97 mm (.55 in). Constructed with gold-plated contacts and phosphor bronze contact material, it ensures reliable performance. Termination is done via Card Extender with matte tin plating, suitable for operating temperatures ranging from -65 to 125 °C. This ECC13DKNS connector is ideal for board-to-board PCB and card edge applications.
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions ECC13DKNS |
Amperage: | 3 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | Side Hole |
Termination Method: | Card Extender |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 700 VAC |
Contact Type: | Cantilever |
Orientation: | Straddle |
Number of Positions: | 26 |
Tail Length: | 15.37 mm, .605 in |
Operating Temperature Range: | -65 - 125 °C |
Connector Height: | 13.97 mm, .55 in |
Connector Width: | .37 in, 9.4 mm |
Termination Plating: | Matte Tin |
SKU: | SULECC13DKNS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |