| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DRYS-S13 |
ECC13DRYS-S13
| Heilind Number: | SULECC13DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DRYS-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable connectivity in demanding environments. With a 2.54mm pitch and 26 positions on 2 rows, it offers versatile connectivity options. The Female connector with Side Hole mount type and Card Extender termination method guarantees secure attachment. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. Its Full Bellow contact type and Matte Tin termination plating further enhance its durability. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Trust the ECC13DRYSS13 for efficient and robust PCB connections.

