ECC13DSXH

Heilind Number:SULECC13DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:13
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:13
SKU:SULECC13DSXH

Detailed Description

Introducing SKU ECC13DSXH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features 13 positions with a pitch of 2.54mm, ideal for space-saving layouts. Constructed with PBT and Phosphor Bronze materials, it ensures durability and excellent electrical conductivity. The gold-plated contacts offer optimal signal transmission while the clearance hole mount type and thru-hole termination method facilitate easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it perfect for compact electronic devices. Trust in the ECC13DSXH for seamless and secure board-to-board connections in your projects.