ECC13DTAH

Heilind Number:SULECC13DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DTAH

Detailed Description

Introducing the ECC13DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector, with two rows and 26 positions, offers versatile connectivity options. Its clearance hole mount and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its right-angle orientation and compact design, with a .61-inch height and 9.4mm width, optimize PCB space utilization. The ECC13DTAH is the perfect choice for reliable and high-speed data transmission in critical systems.