| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULECC13DTAN |
ECC13DTAN
| Heilind Number: | SULECC13DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC13DTAN Board To Board PCB Connector, a high-performance and reliable solution for your electronic connectivity needs. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700 VAC, it is suitable for a wide range of applications. The right-angle orientation and two rows of 26 positions offer flexibility in circuit design. Thru-hole termination method and matte tin plating guarantee secure and lasting connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. Elevate your PCB connectivity with the ECC13DTAN, the epitome of performance and quality.

