ECC13DTBH

Heilind Number:SULECC13DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DTBH

Detailed Description

Introducing the ECC13DTBH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable performance in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the requirements of power-sensitive applications. The 2-row, 26-position layout allows for efficient signal transmission, while the right-angle orientation and clearance hole mount type offer versatility in installation. Gold-plated contact pins on Phosphor Bronze ensure low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial use. With its compact dimensions and matte tin termination plating, the ECC13DTBH excels in space-constrained PCB designs. Trust in this connector for seamless interconnection solutions in your next project.