ECC13DTKD-S288

Heilind Number:SULECC13DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DTKD-S288

Detailed Description

Introducing the ECC13DTKDS288, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this female connector with two rows and 26 positions ensures secure mating. With a clearance hole mount type and card extender termination method, installation is simple and efficient. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its compact design, measuring only .61 inches in height and 9.4mm in width, allows for space-saving installation. With matte tin termination plating, it offers corrosion resistance for long-term reliability. Trust the ECC13DTKDS288 for your connectivity needs in aerospace, military, industrial, and other hi-rel environments.