ECC13DTKI

Heilind Number:SULECC13DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DTKI

Detailed Description

Introducing the ECC13DTKI, a high-performance female board-to-board PCB connector designed for superior connectivity in demanding applications. With two rows and 26 positions, this connector offers reliable power and signal transmission. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures high conductivity and durability. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its straight orientation and loop bellow contact type further enhance its functionality. Measuring just 15.49 mm in height and 9.4 mm in width, it provides a compact solution without compromising performance. Trust the ECC13DTKI for efficient and long-lasting connections in your electronic systems.