ECC15DCCS

Heilind Number:SULECC15DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCCS

Detailed Description

Introducing the ECC15DCCS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 30 hairpin contacts, this connector ensures secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and resistance to environmental factors. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating ensures easy soldering. Operating flawlessly in temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and side hole mount type provide versatility in installation, while the .25-inch tail length allows for efficient PCB connection. With a compact size of .61x9.4mm, the ECC15DCCS is a reliable solution for your connectivity needs.