ECC15DCCT-S189

Heilind Number:SULECC15DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DCCT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DCCT-S189

Detailed Description

Introducing the ECC15DCCTS189, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring two rows of 30 female contacts made from durable PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and voltage capacity of 700VAC. The gold-plated contacts offer enhanced conductivity, while the threaded mounting and thru-hole termination method guarantee secure and stable attachment. With a compact right-angle orientation and a low-profile design measuring just 15.49mm in height and 9.4mm in width, the ECC15DCCTS189 is ideal for space-constrained applications. Its wide operating temperature range from -65°C to 125°C and matte tin termination plating make it suitable for use in harsh industrial settings. Trust in the ECC15DCCTS189 for efficient and durable board-to-board connections in your electronic systems.