| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DCMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DCMT-S288 |
ECC15DCMT-S288
| Heilind Number: | SULECC15DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, with a SKU of ECC15DCMT-S288, is designed for high-reliability applications. Featuring two rows of 30 hairpin contacts made of gold-plated phosphor bronze, it ensures excellent conductivity and durability. The threaded mount type and straddle orientation facilitate secure and stable installation on PCBs. With a pitch of 2.54mm (.1 inch) and a tail length of 13.84mm (.545 inch), it offers precise connectivity. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700VAC, this connector is suitable for demanding environments. Its matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial electronics, this ECC15DCMTS288 connector guarantees reliable performance in mission-critical systems.

