ECC15DKAH

Heilind Number:SULECC15DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKAH

Detailed Description

Introducing the ECC15DKAH, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of various applications. The dual-row design with 30 positions and a 2.54mm pitch offers versatility in PCB layouts. Its clearance hole mount and thru-hole termination method make installation easy. The Cantilever contact type with Gold plating guarantees excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width provide flexibility in system integration. With Matte Tin termination plating and compliance with industry standards, the ECC15DKAH is the perfect choice for demanding electronic designs.