ECC15DKAI

Heilind Number:SULECC15DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKAI

Detailed Description

SKU ECC15DKAI features a robust female connector designed for high reliability board-to-board and card edge applications. With a pitch of 2.54mm and 30 positions across 2 rows, it offers seamless connectivity in electronic systems. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transmission and longevity. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of power and data transfer needs. Its cantilever contact type and right-angle orientation facilitate easy and secure mating. The termination method is through-hole, with matte tin plating for soldering. With an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. Compact yet sturdy, the ECC15DKAI connector, at a height of 13.97mm and width of 9.4mm, is ideal for space-constrained applications. Its reliability and durability make it a crucial component in various electronic systems.