ECC15DKSI

Heilind Number:SULECC15DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKSI

Detailed Description

The ECC15DKSI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring two rows of 30 female contacts, this connector offers a secure and stable connection in demanding applications. With a pitch of 2.54mm and a straight orientation, it ensures easy and precise installation. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 700VAC and an amperage of 3A, it is suitable for power-intensive systems. Termination is achieved through threaded through-hole mounting with matte tin plating, ensuring robust and long-lasting performance even in harsh environments. With an operating temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. The ECC15DKSI is a top choice for industries requiring high-reliability connectors for their PCB assemblies.