ECC15DKUT

Heilind Number:SULECC15DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKUT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DKUT

Detailed Description

The ECC15DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, it ensures reliable connectivity in various electronic systems. With a rated amperage of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 30 gold-plated contacts offer efficient data transfer with low signal loss. The cantilever contact type and threaded mount design provide secure and stable connections, while the right-angle orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the demands of harsh environments. The termination method of thru hole with matte tin plating guarantees easy and durable soldering. With a compact size of 9.4mm width and 13.97mm height, it is ideal for use in compact electronic devices. The ECC15DKUT is a reliable solution for your PCB interconnection needs.