ECC15DPMI

Heilind Number:SULECC15DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DPMI

Detailed Description

Introducing the ECC15DPMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable PBT and phosphor bronze construction, this connector ensures longevity and stability. Featuring a double-point contact system with gold plating, it guarantees excellent conductivity and low contact resistance. The threaded mount type and wire wrap termination method offer secure and efficient installation. With 30 positions and a 2.54mm pitch, it provides ample connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its compact design, with a connector height of 15.49mm and width of 10.16mm, saves valuable space on PCBs. Trust the ECC15DPMI for high-reliability connections in aerospace, defense, and industrial systems.