ECC15DPMN

Heilind Number:SULECC15DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DPMN

Detailed Description

The ECC15DPMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable conductivity even in harsh environments. With a 3A amperage and 700VAC voltage rating, this connector is suitable for power and signal transmission. Its double-point contact design offers enhanced connectivity, while the wire wrap termination method allows for easy installation. With 30 positions across 2 rows, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in a wide range of industries. The straight orientation and no mounting requirement make it versatile for various PCB setups. Measuring at .61 inches in height and .4 inches in width, with a tail length of .56 inches, it offers a compact yet robust solution. Matte tin termination plating ensures long-term durability. Trusted for quality and performance, this connector is a vital component for mission-critical systems.