ECC15DRSI

Heilind Number:SULECC15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DRSI

Detailed Description

Introducing the ECC15DRSI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a sturdy PBT and Phosphor Bronze construction, ensuring durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it delivers efficient power transmission. The 30-position, dual-row design with a 2.54mm pitch allows for multiple connections in a compact space. Gold-plated Phosphor Bronze contacts ensure optimal signal transfer, while the threaded mount and thru-hole termination method guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the ECC15DRSI excels in performance, making it an essential component for your connectivity needs.