| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DRYI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DRYI |
ECC15DRYI
| Heilind Number: | SULECC15DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DRYI |
| ECAD Model: |
Specifications
Detailed Description
The ECC15DRYI is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and thru-hole termination method, it offers secure attachment to circuit boards. Its gold-plated contacts and full bellow design guarantee optimal signal transmission with low contact resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of electronic systems. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options for complex PCB layouts. The ECC15DRYI is a versatile and dependable choice for professionals in the electronics industry.

