ECC17DCAD

Heilind Number:SULECC17DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCAD

Detailed Description

Introducing the ECC17DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 34 positions, this connector offers reliable connectivity in compact spaces. The female gender connector, made of durable PBT and phosphor bronze materials with gold plating, ensures excellent conductivity and longevity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal transmission tasks. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees performance even in harsh environments. Trust the ECC17DCAD for secure and efficient board-to-board connections in your electronic designs.