ECC17DCBS-S189

Heilind Number:SULECC17DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCBS-S189

Detailed Description

Introducing the ECC17DCBSS189, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a compact form factor and a dual-row layout featuring 34 positions, this connector offers exceptional versatility in circuit board assembly. The female gender and right-angle orientation make it perfect for space-saving designs. Constructed with durable materials including PBT and phosphor bronze, it ensures reliable conductivity. Gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Trust the ECC17DCBSS189 for efficient and secure connectivity in your electronic systems.