| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DCMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DCMI-S288 |
ECC17DCMI-S288
| Heilind Number: | SULECC17DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DCMIS288 Board To Board PCB Connector, a high-performance solution designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 34 gold-plated Hairpin contacts, with a 2.54mm pitch, deliver optimal signal transmission, rated for up to 700VAC and 3A. The threaded mount type and card extender termination method provide secure attachment and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance stability. Measuring at .61 inches in height and 9.4mm in width, it accommodates two rows of connections with precision. Trust the ECC17DCMIS288 for efficient and durable board-to-board interconnectivity in your electronic systems.

