ECC17DKAI

Heilind Number:SULECC17DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKAI

Detailed Description

The ECC17DKAI connector, meticulously crafted with PBT and Phosphor Bronze, offers exceptional performance for high-reliability applications. Featuring a dual-row design with 34 positions, this female connector ensures secure and efficient board-to-board or card edge connections. With a threaded mount type and through-hole termination method, installation is straightforward and durable. The gold-plated phosphor bronze contacts guarantee reliable signal transmission, rated at 3A and 700VAC. Engineered for demanding environments, it operates flawlessly in temperatures ranging from -65 to 125°C. Its cantilever contact type and right-angle orientation optimize space utilization. With a pitch of 2.54mm and a connector height of 13.97mm, this connector is suitable for compact designs. Matte tin termination plating enhances its longevity. Trust the ECC17DKAI for your critical PCB connectivity needs.