ECC17DKEI

Heilind Number:SULECC17DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKEI

Detailed Description

ECC17DKEI - Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. The two-row design with 34 positions allows for efficient connectivity on PCBs. Terminating through holes and boasting gold-plated contacts, it guarantees secure and low-resistance connections. The cantilever contact type and right-angle orientation enhance usability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial settings. Measuring 13.97mm in height and 9.4mm in width, it offers a compact solution for space-constrained installations. With Matte Tin termination plating, it ensures longevity and corrosion resistance. From board-to-board connections to card edge interfaces, this ECC17DKEI connector is a versatile choice for various electronic applications.